846-049-559-108

Heilind Number:EDA846-049-559-108
Manufacturer:EDAC
Manufacturer Number:846-049-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-049-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-049-559-108

Detailed Description

Enhance your high-temperature connectivity solutions with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a durable UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3A. With a single row configuration and a pitch of .125 inches, they offer seamless integration on your PCB. Featuring 49 positions, these connectors facilitate efficient data transfer in a compact form factor. Their right-angle mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility, making them ideal for a range of applications in industries such as telecommunications, aerospace, and automotive. Elevate your connectivity standards with these high-quality Card Edge Connectors.