846-050-500-101

Heilind Number:EDA846-050-500-101
Manufacturer:EDAC
Manufacturer Number:846-050-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-050-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-050-500-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green hue and boast a robust housing material of UL 94V-0 Diallyl Phthalate, ensuring durability and reliability. With a single row configuration and copper alloy contact material, they provide efficient power transmission at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with a total of 50 positions available for versatile usage. Mounted at a convenient right angle, they offer ease of installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a vital component for your electronic assembly needs. Trust in their superior performance in demanding environments.