846-050-520-101

Heilind Number:EDA846-050-520-101
Manufacturer:EDAC
Manufacturer Number:846-050-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-050-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-050-520-101

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. Designed for reliable performance, these connectors feature UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, ensuring durability and conductivity. With a single row layout and 50 positions, they offer seamless board-to-board PCB connectivity. The .125 inch pitch and .2 inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding industrial applications where reliability is paramount. Upgrade your connectivity solutions with these robust and efficient Card Edge Connectors.