846-050-520-103

Heilind Number:EDA846-050-520-103
Manufacturer:EDAC
Manufacturer Number:846-050-520-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-050-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-050-520-103

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Featuring a vibrant green hue, these connectors offer a secure and reliable link between circuit boards. With an amperage rating of 3 A, they ensure efficient power transmission. Crafted from UL 94V-0 Diallyl Phthalate, they guarantee durability and safety. The single-row design with 50 positions allows for seamless PCB connections. Made of copper alloy, the contacts provide excellent conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is ensured. Suitable for straight mounting, they are versatile in various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are the ideal choice for demanding environments. Explore our extensive range of connectors for all your PCB connectivity needs.