846-050-520-201

Heilind Number:EDA846-050-520-201
Manufacturer:EDAC
Manufacturer Number:846-050-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-050-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-050-520-201

Detailed Description

Enhance your high-temperature connectivity with our advanced Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material, ensuring reliable power delivery at a maximum amperage of 3A. With a double-row configuration and 50 positions, they offer ample connectivity options for your PCB applications. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are perfect for demanding industrial environments. Upgrade your setup with these high-quality connectors, a crucial component in any PCB system.