846-050-521-101

Heilind Number:EDA846-050-521-101
Manufacturer:EDAC
Manufacturer Number:846-050-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-050-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-050-521-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Engineered for optimal performance, these connectors boast a sleek green design and are crafted from UL 94V-0 Diallyl Phthalate for durability. With a single row configuration and 50 positions, they ensure seamless and efficient board-to-board connectivity. The copper alloy contact material guarantees reliable power transmission, while a pitch of .125 inches and row spacing of .2 inches offer precision in alignment. Perfect for a range of applications, these connectors maintain peak functionality in operating temperatures ranging from -40 to 105°C. Upgrade your setup with these industry-leading components for unparalleled performance and durability.