846-050-521-103

Heilind Number:EDA846-050-521-103
Manufacturer:EDAC
Manufacturer Number:846-050-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-050-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-050-521-103

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for efficiency and reliability, these connectors feature a single row of 50 positions, ensuring seamless PCB-to-board connections. The housing, crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, offers robust protection. With a low contact pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are essential for industrial applications where temperature fluctuations are common. Trust in our quality connectors for seamless and secure board-to-board connectivity.