846-050-521-108

Heilind Number:EDA846-050-521-108
Manufacturer:EDAC
Manufacturer Number:846-050-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-050-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-050-521-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a striking green hue. Designed for optimal performance, these connectors can handle up to 3 A of power with ease. Crafted from UL 94V-0 Diallyl Phthalate, they ensure durability and safety in any application. Featuring a single row layout with 50 positions and a pitch of .125 inches, they offer seamless integration onto your board. The copper alloy contact material guarantees reliable conductivity, while the operating temperature range of -40 to 105°C ensures stability in diverse environments. Perfect for demanding industrial settings, these connectors are a must-have for your electronic projects. Explore our range of high-quality PCB connectors for all your connectivity needs.