846-050-521-201

Heilind Number:EDA846-050-521-201
Manufacturer:EDAC
Manufacturer Number:846-050-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-050-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-050-521-201

Detailed Description

Elevate the performance of your electronic connections with our High Temp Card Edge Connectors. Engineered for reliability in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a current rating of 3 A, they ensure seamless power transmission. The two-row design with 50 positions offers ample connectivity options, while the copper alloy contacts guarantee efficient signal transfer. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved. Suitable for board-to-board PCB connections, these connectors are ideal for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they provide consistent performance even in extreme conditions. Upgrade your connectivity solutions with these high-quality card edge connectors.