846-050-521-202

Heilind Number:EDA846-050-521-202
Manufacturer:EDAC
Manufacturer Number:846-050-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-050-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-050-521-202

Detailed Description

Enhance your high-temperature PCB connectivity with our top-of-the-line Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green hue and are constructed with UL 94V-0 Diallyl Phthalate housing material, ensuring both durability and safety. With a 3A amperage capacity, they offer reliable power transmission in demanding environments. The two-row configuration with 50 positions allows for efficient data transfer, while the straight mount orientation simplifies installation. Crafted with copper alloy contacts and a pitch of .125 inches, these connectors guarantee secure and low-resistance connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for a wide range of applications. Upgrade your PCB setup with these high-quality connectors and experience seamless performance like never before.