846-050-521-207

Heilind Number:EDA846-050-521-207
Manufacturer:EDAC
Manufacturer Number:846-050-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-050-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-050-521-207

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing in a striking green hue. With a 3 A amperage rating and copper alloy contact material, they ensure reliable power transmission. The two-row design with a pitch of .125 inches and row spacing of .2 inches offers precise and efficient board-to-board connections, accommodating up to 50 positions. Perfect for industrial applications, these connectors boast an operating temperature range of -40 to 105 °C, guaranteeing stability in extreme conditions. Upgrade your setup with these essential components for seamless and secure connectivity.