846-050-521-212

Heilind Number:EDA846-050-521-212
Manufacturer:EDAC
Manufacturer Number:846-050-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-050-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-050-521-212

Detailed Description

Experience seamless high-temperature connectivity with our advanced Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, ensuring both reliability and safety. With a double row configuration and a total of 50 positions, they offer ample connectivity options for your PCB projects. Crafted with precision, the contacts are made of high-quality Copper Alloy, guaranteeing efficient signal transmission. The connectors have a pitch and row spacing of .125 inches and .2 inches respectively, allowing for easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. The straight mount orientation further enhances their versatility. Trust in our Card Edge Connectors for superior quality and performance in all your connectivity needs.