846-050-521-802

Heilind Number:EDA846-050-521-802
Manufacturer:EDAC
Manufacturer Number:846-050-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-050-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-050-521-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color, these connectors offer a sleek and functional addition to your setup. With a current rating of 3 A, they provide reliable power transmission. The housing material is crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of contacts and a pitch of .125 inches, they offer ample connectivity options. The copper alloy contact material guarantees efficient signal transmission. Boasting 50 positions and a straight mount orientation, they are versatile and easy to install. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Upgrade your PCB setup with these top-of-the-line connectors for enhanced performance and durability.