846-050-521-803

Heilind Number:EDA846-050-521-803
Manufacturer:EDAC
Manufacturer Number:846-050-521-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-050-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-050-521-803

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Featuring a vibrant green hue, these connectors are not only visually appealing but also offer reliable performance. With a 3 A amperage rating and housing material made of UL 94V-0 Diallyl Phthalate, they ensure safe and efficient power transmission. The dual-row design with 50 positions allows for versatile connections, while the copper alloy contact material guarantees durability. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. Suitable for straight mounting orientation, these connectors are ideal for board-to-board PCB setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are a dependable choice for various electronic applications. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.