846-050-521-804

Heilind Number:EDA846-050-521-804
Manufacturer:EDAC
Manufacturer Number:846-050-521-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-050-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-050-521-804

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable and efficient board-to-board PCB connections. These connectors feature a vibrant green color and boast a durable construction with UL 94V-0 Diallyl Phthalate housing material, ensuring high performance even in extreme temperatures ranging from -40 to 105°C. With a double-row design and 50 positions, they offer ample connectivity options for your application. The copper alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Perfect for demanding environments, these connectors have a 3A amperage rating and straight mount orientation. Trust in their quality and durability for seamless PCB connectivity in your projects.