846-050-521-807

Heilind Number:EDA846-050-521-807
Manufacturer:EDAC
Manufacturer Number:846-050-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-050-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-050-521-807

Detailed Description

Elevate your PCB connectivity with these high-temp card edge connectors. Designed for durability and performance, they feature a vibrant green color and boast a 3 A amperage rating. Made from UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, they ensure reliable power transmission. With two rows and 50 positions, they offer ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for precise placement on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial applications. Trust in their straight mount orientation for secure installation. Upgrade your setup with these essential components.