846-050-521-812

Heilind Number:EDA846-050-521-812
Manufacturer:EDAC
Manufacturer Number:846-050-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-050-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-050-521-812

Detailed Description

Enhance your high-temperature PCB connectivity with our green Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made from UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. With two rows of high-conductivity Copper Alloy contacts, each accommodating 50 positions at a pitch of .125 inches, seamless data transmission is guaranteed. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications, from industrial machinery to aerospace systems. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.