846-050-522-101

Heilind Number:EDA846-050-522-101
Manufacturer:EDAC
Manufacturer Number:846-050-522-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-050-522-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-050-522-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in vibrant Green. Designed for optimal performance, these connectors boast a high amperage of 3A, ensuring reliable power transfer. Crafted from UL 94V-0 Diallyl Phthalate housing material, they offer exceptional durability. With a single row layout featuring 50 positions, they provide ample connectivity options. The Copper Alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding industrial environments. Choose our Card Edge Connectors for seamless and efficient board-to-board connections.