846-050-522-102

Heilind Number:EDA846-050-522-102
Manufacturer:EDAC
Manufacturer Number:846-050-522-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-050-522-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-050-522-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliability, these green connectors feature a single row layout with 50 positions, accommodating a variety of applications. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures safety and performance. With a contact material of Copper Alloy and a pitch of .125 inches, these connectors offer efficient signal transmission. The straight mount orientation and a row spacing of .2 inches facilitate easy installation on PCBs. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are ideal for demanding industrial settings. Trust in our connectors for robust and dependable connections in your projects.