846-050-522-103

Heilind Number:EDA846-050-522-103
Manufacturer:EDAC
Manufacturer Number:846-050-522-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-050-522-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-050-522-103

Detailed Description

Discover our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek green housing made of UL 94V-0 Diallyl Phthalate and durable Copper Alloy contacts, these connectors ensure reliable connectivity. Boasting a single row layout with 50 positions and a pitch of .125 inches, they offer seamless integration onto your PCB. The straight mount orientation and operating temperature range of -40 to 105 °C further enhance their versatility. Ideal for various applications, these connectors guarantee efficiency and longevity in your electronic systems. Explore this essential component in our range of PCB connectors today.