846-050-522-212

Heilind Number:EDA846-050-522-212
Manufacturer:EDAC
Manufacturer Number:846-050-522-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-050-522-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-050-522-212

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connectors. Featuring a vibrant green color, these connectors are not only visually striking but also offer exceptional performance with a current rating of 3A. Crafted from UL 94V-0 Diallyl Phthalate, they guarantee durability and reliability in demanding environments. With two rows of Copper Alloy contacts, a pitch of .125 inches, and 50 positions, these connectors provide seamless board-to-board connectivity. Their straight mount orientation and a row spacing of .2 inches ensure easy installation and optimal space utilization. Operating flawlessly in a wide temperature range from -40 to 105°C, they are perfect for various industrial applications. Elevate your PCB design with these high-quality connectors, designed to meet your connectivity needs with precision and efficiency.