846-050-522-602

Heilind Number:EDA846-050-522-602
Manufacturer:EDAC
Manufacturer Number:846-050-522-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-050-522-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-050-522-602

Detailed Description

Elevate your high temperature board-to-board connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing, ensuring both reliability and safety. With a single row layout and 50 positions, they offer seamless connectivity for your applications. The Copper Alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise positioning on your PCB. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of industrial and commercial uses. Upgrade your setup with these green-colored connectors and experience high-quality, uninterrupted connectivity like never before.