846-050-522-604

Heilind Number:EDA846-050-522-604
Manufacturer:EDAC
Manufacturer Number:846-050-522-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-050-522-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-050-522-604

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors, meticulously designed to meet your performance needs. Featuring a vibrant green hue, these connectors are not only visually striking but also durable, with a UL 94V-0 Diallyl Phthalate housing material ensuring reliability in high-temperature environments. Each connector boasts a single row layout with 50 positions, expertly crafted from Copper Alloy for optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Suitable for a wide range of applications, from industrial machinery to consumer electronics, these connectors offer a seamless board-to-board connection solution. Designed for straight mounting orientation, they provide easy installation and secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are built to last. Elevate your connectivity with this essential component, a must-have in any engineer's toolkit.