846-050-522-802

Heilind Number:EDA846-050-522-802
Manufacturer:EDAC
Manufacturer Number:846-050-522-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-050-522-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-050-522-802

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors boast a vibrant green color and feature a sturdy housing crafted from UL 94V-0 Diallyl Phthalate. With a dual-row configuration and 50 positions, they offer ample connectivity for your PCB setups. The contact material, made of durable Copper Alloy, ensures reliable signal transmission. These connectors have a pitch of .125 inches and a row spacing of .2 inches, facilitating seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for demanding industrial environments. Whether you're working on power distribution systems or data communication networks, our Card Edge Connectors guarantee efficiency and durability. Elevate your connectivity solutions with this essential component.