846-050-522-804

Heilind Number:EDA846-050-522-804
Manufacturer:EDAC
Manufacturer Number:846-050-522-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-050-522-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-050-522-804

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. With a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, these connectors not only offer superior heat resistance but also ensure utmost safety. Featuring two rows of durable Copper Alloy contacts and a pitch of .125 inches, they provide efficient power transmission at an amperage of 3A. With a total of 50 positions and a straight mount orientation, they are perfect for applications requiring precise board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are a reliable choice for demanding environments. Elevate your PCB assembly with our high-performance Card Edge Connectors.