846-050-522-808

Heilind Number:EDA846-050-522-808
Manufacturer:EDAC
Manufacturer Number:846-050-522-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-050-522-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-050-522-808

Detailed Description

Enhance your high-temperature circuit connections with our premium Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing that can withstand extreme heat. With two rows of 50 positions each, they provide ample connectivity for your PCB setups. The copper alloy contact material ensures efficient power transmission, while the .125 inch pitch and .2 inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial applications requiring robust and stable connections. Trust in their straight mount orientation for easy installation and maintenance, making them an essential component in your PCB assembly process. Elevate your connectivity solutions with these high-performance Card Edge Connectors.