846-050-522-812

Heilind Number:EDA846-050-522-812
Manufacturer:EDAC
Manufacturer Number:846-050-522-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-050-522-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-050-522-812

Detailed Description

Discover our High Temp Card Edge Connectors, designed for reliable and efficient board-to-board connectivity. With a vibrant green color and a durable UL 94V-0 Diallyl Phthalate housing material, these connectors are built to withstand even the most demanding environments. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a spacing of .2 inches, they ensure seamless power delivery and signal transmission. With a total of 50 positions, they offer ample connectivity options for your PCBs. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees performance in extreme conditions. Upgrade your electronic assemblies with these high-quality connectors, perfect for a wide range of applications.