846-050-526-101

Heilind Number:EDA846-050-526-101
Manufacturer:EDAC
Manufacturer Number:846-050-526-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-050-526-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-050-526-101

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a single row of 50 positions, each crafted with durable Copper Alloy contacts. The UL 94V-0 Diallyl Phthalate housing ensures safety and longevity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, they are suitable for a wide range of applications. Trust in our connectors for seamless board-to-board connections in your projects.