846-050-526-201

Heilind Number:EDA846-050-526-201
Manufacturer:EDAC
Manufacturer Number:846-050-526-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-050-526-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-050-526-201

Detailed Description

Enhance connectivity in high-temperature environments with our advanced Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and a robust housing made of UL 94V-0 Diallyl Phthalate. With a double-row configuration and 50 positions, they offer ample space for secure connections. The contact material, crafted from Copper Alloy, ensures reliable conductivity, while a .125-inch pitch and .2-inch row spacing allow for precise alignment on PCBs. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors guarantee durability and functionality in even the most demanding conditions. Perfect for various applications, including industrial machinery and electronics, they are a vital component for seamless data transmission. Upgrade your connectivity solutions with our high-performance Card Edge Connectors.