846-050-526-212

Heilind Number:EDA846-050-526-212
Manufacturer:EDAC
Manufacturer Number:846-050-526-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-050-526-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-050-526-212

Detailed Description

Enhance your high-temperature PCB connectivity with our meticulously crafted Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a current rating of 3 A and copper alloy contacts, they guarantee reliable power transmission. The double-row configuration with 50 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial environments. Trust in our premium-quality connectors to streamline your board-to-board PCB connections with precision and efficiency.