846-050-526-604

Heilind Number:EDA846-050-526-604
Manufacturer:EDAC
Manufacturer Number:846-050-526-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-050-526-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-050-526-604

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Featuring a vibrant green hue, these connectors are not just visually striking but also robust in performance. Engineered for durability, they boast a housing material of UL 94V-0 Diallyl Phthalate, ensuring safe and reliable operation even in challenging environments. With a single row design and 50 positions, they offer seamless connectivity for your electronic components. The contact material, made of Copper Alloy, guarantees efficient signal transmission. These connectors, with a pitch of .125 inches and row spacing of .2 inches, facilitate precise and stable connections on your PCB. With a straight mount orientation, they are easy to install and integrate into your system. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various industrial applications. Elevate your PCB assembly with our high-performance Card Edge Connectors.