846-050-526-608

Heilind Number:EDA846-050-526-608
Manufacturer:EDAC
Manufacturer Number:846-050-526-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-050-526-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-050-526-608

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors offer a reliable amperage of 3 A and are constructed with UL 94V-0 Diallyl Phthalate housing material for enhanced durability. With a single row configuration and Copper Alloy contact material, they ensure seamless connectivity with a pitch of .125 in and row spacing of .2 in. Featuring 50 positions, these connectors are perfect for high-density applications. With a straight mount orientation and an operating temperature range of -40 to 105 °C, they guarantee dependable performance even in extreme conditions. Elevate your PCB assembly with these versatile connectors, a must-have for any electronics project.