846-050-540-101

Heilind Number:EDA846-050-540-101
Manufacturer:EDAC
Manufacturer Number:846-050-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-050-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-050-540-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and compliance. With a single row configuration and 50 positions, they offer ample connectivity options. The Copper Alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for high-temp environments. Whether you're a professional or DIY enthusiast, our Card Edge Connectors are a must-have for seamless board-to-board connections. Upgrade your setup today and experience the difference.