846-050-540-201

Heilind Number:EDA846-050-540-201
Manufacturer:EDAC
Manufacturer Number:846-050-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-050-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-050-540-201

Detailed Description

Enhance your high-temperature PCB connections with our advanced Green Card Edge Connectors. Designed for durability and performance, these connectors feature a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability in even the most demanding environments. With a copper alloy contact material and a 50-position setup in a dual-row configuration, they offer secure and efficient connectivity. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial applications. Elevate your PCB connectivity with our high-quality Card Edge Connectors.