846-050-540-607

Heilind Number:EDA846-050-540-607
Manufacturer:EDAC
Manufacturer Number:846-050-540-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-050-540-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-050-540-607

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a single row layout with 50 positions, perfect for seamless board-to-board connections. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability even in high-temperature environments, with an operating range of -40 to 105 °C. Each connector boasts a pitch of .125 inches and row spacing of .2 inches, facilitating easy installation. The contact material, crafted from Copper Alloy, guarantees efficient conductivity, while the straight mount orientation simplifies integration. Upgrade your electronic assemblies with these high-quality connectors, ideal for various industrial applications.