846-050-540-802

Heilind Number:EDA846-050-540-802
Manufacturer:EDAC
Manufacturer Number:846-050-540-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-050-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-050-540-802

Detailed Description

Discover our high-temp card edge connectors, designed for optimal performance in demanding environments. With a vibrant green color, these connectors not only stand out visually but also deliver exceptional functionality. Boasting a 3A amperage and constructed with UL 94V-0 Diallyl Phthalate housing material, they ensure reliable operation even in extreme temperatures ranging from -40 to 105°C. Featuring two rows with a total of 50 positions, these connectors offer ample connectivity options. The copper alloy contact material and .125-inch pitch guarantee efficient signal transmission, while the .2-inch row spacing allows for easy installation on PCBs. With a straight mount orientation, they are perfect for board-to-board connections. Explore our range of connectors and elevate your PCB assembly projects with ease.