846-050-540-808

Heilind Number:EDA846-050-540-808
Manufacturer:EDAC
Manufacturer Number:846-050-540-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-050-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-050-540-808

Detailed Description

Enhance your high-temperature PCB connectivity with our robust Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With two rows of 50 positions each, they offer secure and efficient board-to-board connections. The copper alloy contact material ensures excellent conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial and automotive applications where performance is paramount. Choose straight mount orientation for seamless integration into your system. Elevate your connectivity solutions with these high-quality connectors.