846-050-541-101

Heilind Number:EDA846-050-541-101
Manufacturer:EDAC
Manufacturer Number:846-050-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-050-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-050-541-101

Detailed Description

Enhance your high-temperature connectivity with our Green High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a single row with 50 positions, ensuring seamless board-to-board PCB connections. Crafted with durable UL 94V-0 DAP housing material and copper alloy contact material, they guarantee reliability in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a variety of industrial applications. Choose straight mount orientation for easy installation. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.