846-050-541-201

Heilind Number:EDA846-050-541-201
Manufacturer:EDAC
Manufacturer Number:846-050-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-050-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-050-541-201

Detailed Description

Elevate your PCB connectivity with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability under high temperatures. With a 2-row configuration and 50 positions, they offer seamless integration for your electronic projects. The copper alloy contacts provide excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Engineered for versatility, these connectors feature a straight mount orientation and an impressive operating temperature range of -40 to 105 °C. Upgrade your connections with confidence.