846-050-541-602

Heilind Number:EDA846-050-541-602
Manufacturer:EDAC
Manufacturer Number:846-050-541-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-050-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-050-541-602

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for top-tier performance, these connectors are ideal for demanding applications with their robust construction and reliable functionality. Featuring a vibrant green color, they not only stand out visually but also meet stringent industry standards. With a current rating of 3 A and housing made of UL 94V-0 Diallyl Phthalate, they ensure safe and efficient power transmission. The single-row design with 50 positions allows for seamless integration on PCBs, while the .125-inch pitch and .2-inch row spacing offer precise and secure connections. Crafted from durable Copper Alloy, the contacts guarantee low contact resistance and long-term durability. Suitable for straight mounting orientation, they provide ease of installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are a must-have for professionals in the field. Discover the perfect blend of performance and reliability in our Card Edge Connectors.