846-050-541-604

Heilind Number:EDA846-050-541-604
Manufacturer:EDAC
Manufacturer Number:846-050-541-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-050-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-050-541-604

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a vibrant Green color, these connectors boast a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row design and 50 positions, they offer seamless integration for your electronic components. The Copper Alloy contact material guarantees efficient power transmission, while a pitch of .125 inches and row spacing of .2 inches provide precise alignment. Whether you require straight or right angle mounting, our connectors accommodate diverse configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial applications where thermal management is crucial. Trust in our quality products to streamline your PCB connections with ease and efficiency.