846-050-541-802

Heilind Number:EDA846-050-541-802
Manufacturer:EDAC
Manufacturer Number:846-050-541-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-050-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-050-541-802

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a double-row configuration and a total of 50 positions, they offer ample connectivity for your electronic devices. The contact material, Copper Alloy, ensures reliable and efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for seamless integration onto your circuit boards. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, these connectors are perfect for industrial and commercial applications. Choose our Card Edge Connectors for superior quality and performance in your PCB assemblies.