846-050-541-803

Heilind Number:EDA846-050-541-803
Manufacturer:EDAC
Manufacturer Number:846-050-541-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-050-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-050-541-803

Detailed Description

Discover our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a vibrant green color and a durable housing material made of UL 94V-0 Diallyl Phthalate, these connectors are built to last. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a row spacing of .2 inches, they provide reliable and efficient connectivity. With 50 positions and a straight mount orientation, they offer versatility for various applications. Operating seamlessly in a wide temperature range from -40 to 105°C, these connectors are a must-have for any project requiring secure board-to-board connections. Explore our range of high-quality connectors for your PCB needs.