846-050-541-804

Heilind Number:EDA846-050-541-804
Manufacturer:EDAC
Manufacturer Number:846-050-541-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-050-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-050-541-804

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color, ensuring both reliability and visibility. With a maximum amperage of 3A and contact material crafted from Copper Alloy, they guarantee efficient power transmission. The connectors boast two rows with a pitch of .125 inches and row spacing of .2 inches, accommodating a total of 50 positions for seamless connectivity. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Trust in these connectors for secure and high-speed board-to-board connections in your electronic projects.