846-050-541-807

Heilind Number:EDA846-050-541-807
Manufacturer:EDAC
Manufacturer Number:846-050-541-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-050-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-050-541-807

Detailed Description

Discover the cutting-edge technology of our High Temp Card Edge Connectors, designed for superior performance in demanding environments. Featuring a vibrant green color, these connectors boast a maximum amperage of 3A, making them ideal for high-power applications. Crafted with housing material that meets UL 94V-0 Diallyl Phthalate standards, they offer exceptional durability and safety. With two rows and a total of 50 positions, these connectors provide ample connectivity options. The copper alloy contact material ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for seamless integration into your PCB setup. Whether you require straight or right-angle mounting, these connectors offer flexibility to suit your specific needs. Operating within a wide temperature range of -40 to 105°C, they are suitable for use in various industries. Elevate your connectivity solutions with these high-performance Card Edge Connectors.