846-050-541-812

Heilind Number:EDA846-050-541-812
Manufacturer:EDAC
Manufacturer Number:846-050-541-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-050-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-050-541-812

Detailed Description

Upgrade your PCB connections with our high-performance High Temp Card Edge Connectors. Designed for reliability in high-temperature environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring secure and efficient power transmission. With a pitch of .125 inches and row spacing of .2 inches, they offer precise connectivity for your electronic components. Operating seamlessly at temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. The two-row design with 50 positions allows for versatile and flexible PCB layouts, while the straight mount orientation simplifies installation. Trust in the quality and performance of our Card Edge Connectors to meet your connectivity needs with precision and durability.