846-050-555-212

Heilind Number:EDA846-050-555-212
Manufacturer:EDAC
Manufacturer Number:846-050-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-050-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-050-555-212

Detailed Description

Enhance your high-temperature electronic connections with our durable Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate. With a contact material of Copper Alloy, they ensure efficient power transmission, rated at 3 A. The dual-row configuration offers a total of 50 positions with a pitch of 0.125 inches, perfect for secure PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee stable performance even in extreme conditions. Their straight mount orientation and 0.2-inch row spacing make installation a breeze. Elevate your connectivity with these top-quality connectors, a must-have for any electronics project.