846-050-555-802

Heilind Number:EDA846-050-555-802
Manufacturer:EDAC
Manufacturer Number:846-050-555-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-050-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-050-555-802

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a sturdy housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a current rating of 3 A, they ensure reliable power transmission. The copper alloy contact material guarantees efficient signal transfer, while the double-row design with 50 positions allows for versatile connectivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for demanding environments. Whether used in industrial machinery or consumer electronics, their straight mount orientation and .125-inch pitch make installation a breeze. Elevate your PCB connectivity with these durable and high-performance connectors.