846-050-555-812

Heilind Number:EDA846-050-555-812
Manufacturer:EDAC
Manufacturer Number:846-050-555-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-050-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-050-555-812

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors in sleek Green. Designed to withstand extreme conditions, these connectors guarantee reliable performance with an amperage of 3 A. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, they ensure longevity and stability in any application. With two rows and 50 positions, they offer seamless integration for your PCB connections. Featuring a pitch of .125 in and row spacing of .2 in, they provide precision in data transmission. Whether for industrial or commercial use, their straight mount orientation and wide operating temperature range of -40 to 105 °C make them the perfect choice for your connectivity needs. Explore our range of connectors for top-notch quality and performance.