846-050-556-804

Heilind Number:EDA846-050-556-804
Manufacturer:EDAC
Manufacturer Number:846-050-556-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-050-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-050-556-804

Detailed Description

Enhance your high-temperature connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimum performance, these connectors boast a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring safety and reliability in even the most demanding environments. With a double row layout and a total of 50 robust copper alloy contact positions, they provide ample connectivity options for your PCB assemblies. Featuring a pitch of .125 inches and row spacing of .2 inches, precise mating is guaranteed. The straight mount orientation simplifies installation, while the operating temperature range of -40 to 105°C offers versatility for various applications. Trust in these connectors to deliver efficient and secure board-to-board connections, meeting your connectivity needs with precision. Elevate your electronic designs with this essential component.